SG7050EEN 156.253906M-CJGAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $21.92386
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $22.25355
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $26.47000
Datasheet
156.253906 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050EEN 156.253906M-CJGAB

DigiKey Part Number
114-SG7050EEN156.253906M-CJGAB-ND
Manufacturer
Manufacturer Product Number
SG7050EEN 156.253906M-CJGAB
Description
XTAL OSC XO 156.253906MHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.253906 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
60mA
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.067" (1.70mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
25mA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9121AI-1D3-33E156.253906TSiTime01473-SIT9121AI-1D3-33E156.253906TTR-ND$21.92386Parametric Equivalent
SIT9121AI-1D3-33E156.253906YSiTime01473-SIT9121AI-1D3-33E156.253906YTR-ND$22.25355Parametric Equivalent
XUP735156.253906IRenesas Electronics Corporation0800-XUP735156.253906ICT-ND$26.47000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$142.55300$1,425.53