654P9603I2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $25.14808
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $25.14808
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $23.45431
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $24.17877
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $24.17877
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

654P9603I2T

DigiKey Part Number
654P9603I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
654P9603I2T
Description
XTAL OSC XO 96.0000MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
96 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
96 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
88mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
22mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.37014$18,370.14
Manufacturers Standard Package