Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

653P5005C3T | |
|---|---|
DigiKey Part Number  | 653P5005C3T-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 653P5005C3T  | 
Description  | XTAL OSC XO 50.0000MHZ LVPECL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 50 MHz  | |
Function  | Enable/Disable  | |
Output  | LVPECL  | |
Voltage - Supply  | 3.3V  | |
Frequency Stability  | ±25ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -20°C ~ 70°C  | |
Current - Supply (Max)  | 88mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD, No Lead  | |
Size / Dimension  | 0.197" L x 0.126" W (5.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.055" (1.40mm)  | |
Current - Supply (Disable) (Max)  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $21.26513 | $21,265.13 | 



