Parametric Equivalent

| 637V18756C2T | |
|---|---|
| DigiKey Part Number | 637V18756C2T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 637V18756C2T | 
| Description | XTAL OSC XO 187.5000MHZ LVDS SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 187.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 187.5 MHz | |
| Function | Enable/Disable | |
| Output | LVDS | |
| Voltage - Supply | 2.5V | |
| Frequency Stability | ±20ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Current - Supply (Max) | 66mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.067" (1.70mm) | |
| Current - Supply (Disable) (Max) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $42.30427 | $42,304.27 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China