6365-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636L3I040M00000

DigiKey Part Number
110-636L3I040M00000TR-ND - Tape & Reel (TR)
110-636L3I040M00000CT-ND - Cut Tape (CT)
110-636L3I040M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
636L3I040M00000
Description
XTAL OSC XO 40.0000MHZ HCMOS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,492
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.55000$13.55
10$11.76600$117.66
25$11.12760$278.19
50$10.66780$533.39
100$10.22600$1,022.60
250$9.67092$2,417.73
500$9.27088$4,635.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.55469$7,554.69
2,000$7.24280$14,485.60
3,000$7.19806$21,594.18
Manufacturers Standard Package