Direct
Direct
Parametric Equivalent

634L15363C3T | |
|---|---|
DigiKey Part Number  | 634L15363C3T-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 634L15363C3T  | 
Description  | XTAL OSC XO 153.6000MHZ LVDS SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 153.6 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 153.6 MHz  | |
Function  | Enable/Disable  | |
Output  | LVDS  | |
Voltage - Supply  | 3.3V  | |
Frequency Stability  | ±50ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -20°C ~ 70°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 65mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-SMD, No Lead  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.043" (1.10mm)  | |
Current - Supply (Disable) (Max)  | 22mA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $30.98509 | $30,985.09 | 


