
632L3I024M00000 | |
|---|---|
DigiKey Part Number | 110-632L3I024M00000TR-ND - Tape & Reel (TR) 110-632L3I024M00000CT-ND - Cut Tape (CT) 110-632L3I024M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I024M00000 |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $7.72600 | $77.26 |
| 25 | $7.30680 | $182.67 |
| 50 | $7.00480 | $350.24 |
| 100 | $6.71530 | $671.53 |
| 250 | $6.35024 | $1,587.56 |
| 500 | $6.08754 | $3,043.77 |
| 1,000 | $5.83578 | $5,835.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.45831 | $16,374.93 |
| 6,000 | $5.23299 | $31,397.94 |
| 9,000 | $5.10562 | $45,950.58 |
| 15,000 | $4.94967 | $74,245.05 |




