Direct



625L3C003M68640 | |
|---|---|
DigiKey Part Number | 625L3C003M68640-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 625L3C003M68640 |
Description | XTAL OSC XO 3.6864MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 625L3I003M68640 | CTS-Frequency Controls | 557 | 110-625L3I003M68640CT-ND | $10.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.29348 | $18,880.44 |


