
625L3I003M68640 | |
|---|---|
DigiKey Part Number | 110-625L3I003M68640TR-ND - Tape & Reel (TR) 110-625L3I003M68640CT-ND - Cut Tape (CT) 110-625L3I003M68640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3I003M68640 |
Description | XTAL OSC XO 3.6864MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX2M3.6864B20F30TNN | Shenzhen SCTF Electronics | 72,000 | 5852-SX2M3.6864B20F30TNNTR-ND | $43.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.45500 | $94.55 |
| 25 | $8.93840 | $223.46 |
| 50 | $8.56840 | $428.42 |
| 100 | $8.21410 | $821.41 |
| 250 | $7.76800 | $1,942.00 |
| 500 | $7.44670 | $3,723.35 |
| 1,000 | $7.13889 | $7,138.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.54525 | $19,635.75 |
| 6,000 | $6.27517 | $37,651.02 |
| 9,000 | $6.12250 | $55,102.50 |


