
580N19202CAT | |
|---|---|
DigiKey Part Number  | 110-580N19202CATTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 580N19202CAT  | 
Description  | 5.0mm x 3.2mm Surface Mount Stra  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 19.2 MHz VCTCXO Clipped Sine Wave Oscillator 2.5V 8-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 19.2 MHz  | |
Function  | -  | |
Output  | Clipped Sine Wave  | |
Voltage - Supply  | 2.5V  | |
Frequency Stability  | ±200ppb  | |
Absolute Pull Range (APR)  | ±5ppm  | |
Operating Temperature  | -20°C ~ 70°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 6mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SMD, No Lead  | |
Supplier Device Package  | 8-SMD (5x3.2)  | |
Size / Dimension  | 0.197" L x 0.126" W (5.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.079" (2.00mm)  | |
Current - Supply (Disable) (Max)  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $136.18576 | $136,185.76 | 

