
| 580EL192X2DAT | |
|---|---|
| DigiKey Part Number | 110-580EL192X2DATTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 580EL192X2DAT | 
| Description | 5.0mm x 3.2mm Surface Mount Stra | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 19.2 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Standby (Power Down) 8-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 19.2 MHz | |
| Function | Standby (Power Down) | |
| Output | Clipped Sine Wave | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±280ppb | |
| Absolute Pull Range (APR) | ±5ppm | |
| Operating Temperature | -30°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 6mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, No Lead | |
| Supplier Device Package | 8-SMD (5x3.2) | |
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.079" (2.00mm) | |
| Current - Supply (Disable) (Max) | 10µA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $136.18576 | $136,185.76 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China