626-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

532L16010ITT

DigiKey Part Number
110-532L16010ITTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
532L16010ITT
Description
XTAL OSC TCXO 16.0000MHZ SNWV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
16 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$49.25792$49,257.92
Manufacturers Standard Package