
525L25010ITR | |
---|---|
DigiKey Part Number | 110-525L25010ITR-ND - Tape & Reel (TR) 110-525L25010ITRCT-ND - Cut Tape (CT) 110-525L25010ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 525L25010ITR |
Description | XTAL OSC TCXO 25.0000MHZ SNWV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.44000 | $25.44 |
10 | $22.13600 | $221.36 |
25 | $20.93240 | $523.31 |
50 | $20.06640 | $1,003.32 |
100 | $19.23740 | $1,923.74 |
250 | $18.19304 | $4,548.26 |
500 | $17.93522 | $8,967.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $15.64338 | $46,930.14 |