cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

517M32020ITR

DigiKey Part Number
110-517M32020ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
517M32020ITR
Description
2.0mm x 1.6mm Surface Mount HCMO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 MHz TCXO HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±2ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$16.08913$48,267.39
Manufacturers Standard Package