Parametric Equivalent

435F100X5IDT | |
|---|---|
DigiKey Part Number  | 110-435F100X5IDTTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 435F100X5IDT  | 
Description  | 5.0mm x 3.2mm 2-Pad Surface Moun  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 MHz ±15ppm Crystal 18pF 100 Ohms 2-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 10 MHz  | |
Frequency Stability  | ±50ppm  | |
Frequency Tolerance  | ±15ppm  | |
Load Capacitance  | 18pF  | |
ESR (Equivalent Series Resistance)  | 100 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -40°C ~ 85°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.197" L x 0.126" W (5.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.043" (1.10mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $4.04156 | $4,041.56 | 

