
407F39E008M0000 | |
|---|---|
DigiKey Part Number | 110-407F39E008M0000TR-ND - Tape & Reel (TR) 110-407F39E008M0000CT-ND - Cut Tape (CT) 110-407F39E008M0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 407F39E008M0000 |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 407F39E008M0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $5.62100 | $56.21 |
| 25 | $5.31280 | $132.82 |
| 50 | $5.09260 | $254.63 |
| 100 | $4.88290 | $488.29 |
| 250 | $4.61704 | $1,154.26 |
| 500 | $4.42614 | $2,213.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.24307 | $4,243.07 |
| 2,000 | $4.06767 | $8,135.34 |
| 3,000 | $3.96846 | $11,905.38 |
| 5,000 | $3.84698 | $19,234.90 |
| 7,000 | $3.76902 | $26,383.14 |
| 10,000 | $3.68814 | $36,881.40 |
| 12,000 | $3.64749 | $43,769.88 |



