
407F35E016M6700 | |
|---|---|
DigiKey Part Number | 110-407F35E016M6700TR-ND - Tape & Reel (TR) 110-407F35E016M6700CT-ND - Cut Tape (CT) 110-407F35E016M6700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 407F35E016M6700 |
Description | CRYSTAL 16.6700MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.67 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.67 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $9.15900 | $91.59 |
| 25 | $8.66200 | $216.55 |
| 50 | $8.30540 | $415.27 |
| 100 | $7.96090 | $796.09 |
| 250 | $7.52860 | $1,882.15 |
| 500 | $7.21716 | $3,608.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.17063 | $7,170.63 |
| 2,000 | $6.87445 | $13,748.90 |
| 3,000 | $6.70696 | $20,120.88 |
| 5,000 | $6.50189 | $32,509.45 |
| 7,000 | $6.37035 | $44,592.45 |
| 10,000 | $6.23384 | $62,338.40 |
| 12,000 | $6.16523 | $73,982.76 |





