4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

406C35D12M00000

DigiKey Part Number
110-406C35D12M00000TR-ND - Tape & Reel (TR)
110-406C35D12M00000CT-ND - Cut Tape (CT)
110-406C35D12M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
406C35D12M00000
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,030
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.02000$7.02
10$6.11100$61.11
25$5.77960$144.49
50$5.54120$277.06
100$5.31200$531.20
250$5.02304$1,255.76
500$4.81530$2,407.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.61616$4,616.16
2,000$4.42534$8,850.68
3,000$4.31742$12,952.26
5,000$4.18528$20,926.40
7,000$4.10050$28,703.50
10,000$4.01254$40,125.40
12,000$3.96832$47,619.84
Manufacturers Standard Package