
405C35D30M00000 | |
|---|---|
DigiKey Part Number | 110-405C35D30M00000TR-ND - Tape & Reel (TR) 110-405C35D30M00000CT-ND - Cut Tape (CT) 110-405C35D30M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C35D30M00000 |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $5.80900 | $58.09 |
| 25 | $5.49560 | $137.39 |
| 50 | $5.26880 | $263.44 |
| 100 | $5.05010 | $505.01 |
| 250 | $4.77600 | $1,194.00 |
| 500 | $4.57838 | $2,289.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.39751 | $4,397.51 |
| 2,000 | $4.21570 | $8,431.40 |
| 3,000 | $4.11292 | $12,338.76 |
| 5,000 | $3.98701 | $19,935.05 |
| 7,000 | $3.90624 | $27,343.68 |
| 10,000 | $3.82244 | $38,224.40 |
| 12,000 | $3.78030 | $45,363.60 |

