4-SMD 405 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405C11A30M00000

DigiKey Part Number
110-405C11A30M00000TR-ND - Tape & Reel (TR)
110-405C11A30M00000CT-ND - Cut Tape (CT)
110-405C11A30M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
405C11A30M00000
Description
CRYSTAL 30.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
405C11A30M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,142
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.02000$7.02
10$6.07000$60.70
25$5.74360$143.59
50$5.50700$275.35
100$5.27850$527.85
250$4.99168$1,247.92
500$4.78512$2,392.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.39751$4,397.51
2,000$4.21570$8,431.40
3,000$4.11292$12,338.76
5,000$3.98701$19,935.05
7,000$3.90624$27,343.68
10,000$3.82244$38,224.40
12,000$3.78030$45,363.60
Manufacturers Standard Package