
405C11A16M00000 | |
|---|---|
DigiKey Part Number | 110-405C11A16M00000TR-ND - Tape & Reel (TR) 110-405C11A16M00000CT-ND - Cut Tape (CT) 110-405C11A16M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405C11A16M00000 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405C11A16M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $6.52700 | $65.27 |
| 25 | $6.17440 | $154.36 |
| 50 | $5.91820 | $295.91 |
| 100 | $5.67420 | $567.42 |
| 250 | $5.36568 | $1,341.42 |
| 500 | $5.14360 | $2,571.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.93092 | $4,930.92 |
| 2,000 | $4.72708 | $9,454.16 |
| 3,000 | $4.61181 | $13,835.43 |
| 5,000 | $4.47066 | $22,353.30 |
| 7,000 | $4.38012 | $30,660.84 |
| 10,000 | $4.28619 | $42,861.90 |
| 12,000 | $4.23894 | $50,867.28 |

