


403WF32015HKR | |
|---|---|
DigiKey Part Number | 110-403WF32015HKRTR-ND - Tape & Reel (TR) 110-403WF32015HKRCT-ND - Cut Tape (CT) 110-403WF32015HKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403WF32015HKR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 403WF32015HKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $3.71200 | $37.12 |
| 25 | $3.51480 | $87.87 |
| 50 | $3.36780 | $168.39 |
| 100 | $3.22910 | $322.91 |
| 250 | $3.05356 | $763.39 |
| 500 | $2.92710 | $1,463.55 |
| 1,000 | $2.80603 | $2,806.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.62434 | $7,873.02 |
| 6,000 | $2.51585 | $15,095.10 |
| 9,000 | $2.45450 | $22,090.50 |
| 15,000 | $2.37938 | $35,690.70 |
| 21,000 | $2.33118 | $48,954.78 |
| 30,000 | $2.28119 | $68,435.70 |
| 36,000 | $2.25604 | $81,217.44 |


