4033.2-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C35D12M00000

DigiKey Part Number
110-403C35D12M00000TR-ND - Tape & Reel (TR)
110-403C35D12M00000CT-ND - Cut Tape (CT)
110-403C35D12M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C35D12M00000
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403C35D12M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,126
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$3.36900$33.69
25$3.18840$79.71
50$3.05620$152.81
100$2.92970$292.97
250$2.77032$692.58
500$2.65560$1,327.80
1,000$2.54570$2,545.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.38087$7,142.61
6,000$2.28244$13,694.64
9,000$2.22678$20,041.02
15,000$2.15860$32,379.00
21,000$2.11487$44,412.27
30,000$2.06949$62,084.70
36,000$2.04668$73,680.48
Manufacturers Standard Package