
403C11E32M00000 | |
---|---|
DigiKey Part Number | 110-403C11E32M00000TR-ND - Tape & Reel (TR) 110-403C11E32M00000CT-ND - Cut Tape (CT) 110-403C11E32M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C11E32M00000 |
Description | CRYSTAL 32.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.06000 | $5.06 |
10 | $4.37000 | $43.70 |
25 | $4.13680 | $103.42 |
50 | $3.96520 | $198.26 |
100 | $3.80100 | $380.10 |
250 | $3.59436 | $898.59 |
500 | $3.44552 | $1,722.76 |
1,000 | $3.30297 | $3,302.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.08913 | $9,267.39 |
6,000 | $2.96147 | $17,768.82 |
9,000 | $2.88928 | $26,003.52 |
15,000 | $2.80088 | $42,013.20 |
21,000 | $2.74417 | $57,627.57 |
30,000 | $2.68533 | $80,559.90 |