
403C11A32M00000 | |
---|---|
DigiKey Part Number | 110-403C11A32M00000TR-ND - Tape & Reel (TR) 110-403C11A32M00000CT-ND - Cut Tape (CT) 110-403C11A32M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403C11A32M00000 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $2.39400 | $23.94 |
25 | $2.26760 | $56.69 |
50 | $2.17300 | $108.65 |
100 | $2.08310 | $208.31 |
250 | $1.97004 | $492.51 |
500 | $1.88850 | $944.25 |
1,000 | $1.81033 | $1,810.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.32296 | $6,968.88 |
6,000 | $2.22692 | $13,361.52 |
9,000 | $2.17262 | $19,553.58 |
15,000 | $2.10610 | $31,591.50 |
21,000 | $2.06343 | $43,332.03 |
30,000 | $2.01916 | $60,574.80 |
36,000 | $1.99690 | $71,888.40 |