402F32033CDT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.70873
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.70873
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.70873
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.70873
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.70873
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.18137
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.70873
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $5.56842
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet
402, 402W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F32033CDT

DigiKey Part Number
402F32033CDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F32033CDT
Description
CRYSTAL 32.0000MHZ 18PF SMD
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F32033CDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types