
450D252KSD4 | |
|---|---|
DigiKey Part Number | 450D252-1-ND |
Manufacturer | |
Manufacturer Product Number | 450D252KSD4 |
Description | POT 2.5K OHM 1/2W CARBON LINEAR |
Customer Reference | |
Detailed Description | 2.5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2.5k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.500" (12.70mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.938" Dia (23.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.60000 | $26.60 |
| 10 | $22.20300 | $222.03 |
| 25 | $20.62280 | $515.57 |
| 50 | $19.49780 | $974.89 |
| 100 | $18.42960 | $1,842.96 |
| 250 | $17.10120 | $4,275.30 |
| 500 | $16.15694 | $8,078.47 |
| 1,000 | $15.26236 | $15,262.36 |
| 5,000 | $13.36628 | $66,831.40 |
















