Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228ADS2ARFCWB | |
|---|---|
DigiKey Part Number  | 119-228ADS2ARFCWB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 228ADS2ARFCWB  | 
Description  | SWITCH TACTILE SPST-NO 0.05A 12V  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 12VDC  | |
Actuator Type  | Round Button  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | -  | |
Actuator Length, Right Angle  | 11.00mm  | |
Actuator Orientation  | Side Actuated  | |
Termination Style  | PC Pin  | |
Outline  | 8.30mm x 9.60mm  | |
Illumination  | Illuminated  | |
Illumination Type, Color  | LED, Red  | |
Illumination Voltage (Nominal)  | 1.7 VDC  | |
Operating Force  | 160gf  | |
Ingress Protection  | -  | |
Features  | -  | |
Operating Temperature  | -25°C ~ 70°C  | |
Actuator Material  | -  | |
Switch Travel  | 0.25mm  | |
Mechanical Life  | 100,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $11.49712 | $11,497.12 | 

