Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
218-8LPSTJ
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

218-8LPSTJRF

DigiKey Part Number
119-218-8LPSTJRFTR-ND - Tape & Reel (TR)
119-218-8LPSTJRFCT-ND - Cut Tape (CT)
119-218-8LPSTJRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
218-8LPSTJRF
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
218-8LPSTJRF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.106" (2.70mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Circuit
SPST
Pitch
0.050" (1.27mm), Half
Number of Positions
8
Washable
Yes
Current Rating (Amps)
25mA
Features
Epoxy Sealed Terminals, Tape Seal
Voltage Rating
24VDC
Operating Temperature
-55°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.446" (11.33mm)
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
218-8LPSTJCTS Electrocomponents1,577CT3111-ND$13.73000Parametric Equivalent
218-8LPSTJFCTS Electrocomponents920218-8LPSTJF-ND$15.46000Parametric Equivalent
In-Stock: 1,964
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.03000$16.03
10$13.54100$135.41
25$12.56560$314.14
100$11.19360$1,119.36
250$10.38080$2,595.20
500$9.82404$4,912.02
1,000$9.31940$9,319.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.20319$18,406.38
4,000$8.78776$35,151.04
6,000$8.56804$51,408.24
Manufacturers Standard Package