Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



218-8LPSTJR | |
|---|---|
DigiKey Part Number | 218-8LPSTJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 218-8LPSTJR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-8LPSTJR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.106" (2.70mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style J Lead |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 25mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 24VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.446" (11.33mm) |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 218-8LPSTJ | CTS Electrocomponents | 2,059 | CT3111-ND | $13.73000 | Parametric Equivalent |
| 218-8LPSTJF | CTS Electrocomponents | 920 | 218-8LPSTJF-ND | $15.46000 | Parametric Equivalent |
| 218-8LPSTJRF | CTS Electrocomponents | 1,964 | 119-218-8LPSTJRFCT-ND | $16.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.20319 | $18,406.38 |



