
206-211RAS | |
|---|---|
DigiKey Part Number | 206-211RAS-ND |
Manufacturer | |
Manufacturer Product Number | 206-211RAS |
Description | SWITCH SLIDE DIP DPST 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPST 1 Position Through Hole, Right Angle Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | DPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.400" (10.16mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.286" (7.26mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.07000 | $12.07 |
| 10 | $10.19800 | $101.98 |
| 75 | $8.64587 | $648.44 |
| 150 | $8.16013 | $1,224.02 |
| 300 | $7.70760 | $2,312.28 |
| 525 | $7.36954 | $3,869.01 |
| 1,050 | $6.98515 | $7,334.41 |
| 2,550 | $6.54942 | $16,701.02 |
| 5,025 | $6.25779 | $31,445.39 |








