Image for 195-3MST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195-3MST

DigiKey Part Number
CT1953MST-ND
Manufacturer
Manufacturer Product Number
195-3MST
Description
SWITCH PIANO DIP SPST 0.05A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Through Hole, Right Angle Piano Actuator 50mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
195-3MST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Electrocomponents
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
3
Current Rating (Amps)
50mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
-
Contact Finish
Tin
Height Above Board
0.311" (7.90mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Epoxy Sealed Terminals, Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Plastic
Length
0.386" (9.80mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.81000$8.81
10$7.48100$74.81
55$6.51636$358.40
110$6.15000$676.50
275$5.69847$1,567.08
550$5.38609$2,962.35
1,045$5.12080$5,351.24
2,530$4.79426$12,129.48
5,005$4.57262$22,885.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.