
06TR4DA103CP | |
|---|---|
DigiKey Part Number | 119-06TR4DA103CP-ND |
Manufacturer | |
Manufacturer Product Number | 06TR4DA103CP |
Description | TRIMMER 10K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | -300/ +200ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.256" x 0.256" Face (6.50mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $3.03500 | $30.35 |
| 25 | $2.83280 | $70.82 |
| 50 | $2.69060 | $134.53 |
| 100 | $2.55440 | $255.44 |
| 250 | $2.38328 | $595.82 |
| 500 | $2.26072 | $1,130.36 |
| 1,250 | $2.10763 | $2,634.54 |
| 5,000 | $1.89424 | $9,471.20 |


