
CRBAMP-100-6000 | |
|---|---|
DigiKey Part Number | 744-1292-ND |
Manufacturer | |
Manufacturer Product Number | CRBAMP-100-6000 |
Description | IC RF AMP 100MHZ-6GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 100MHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 17dBm | |
Gain | 18dB | |
Noise Figure | 3.5dB | |
RF Type | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 60mA | |
Test Frequency | 100MHz ~ 6GHz | |
Package / Case | Module | |
Supplier Device Package | - |

