
CE3391-19.440 | |
|---|---|
DigiKey Part Number | 744-CE3391-19.440TR-ND - Tape & Reel (TR) 744-CE3391-19.440CT-ND - Cut Tape (CT) 744-CE3391-19.440DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE3391-19.440 |
Description | XTAL OSC XO 19.4400MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.44 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 18mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $18.69900 | $186.99 |
| 25 | $17.68760 | $442.19 |
| 50 | $16.95500 | $847.75 |
| 100 | $16.25420 | $1,625.42 |
| 250 | $15.37192 | $3,842.98 |
| 500 | $14.85418 | $7,427.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $14.12873 | $14,128.73 |
| 2,000 | $13.54605 | $27,092.10 |
| 3,000 | $13.21672 | $39,650.16 |
| 5,000 | $12.81343 | $64,067.15 |

