CE3291-32.768 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Crystek Corporation
In Stock: 0
Unit Price: $9.15139
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: $12.31974
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: $12.85502
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: $11.56533
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: $11.78153
Datasheet
601107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3291-32.768

DigiKey Part Number
CE3291-32.768-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3291-32.768
Description
XTAL OSC XO 32.7680MHZ HCMOS TTL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32.768 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
32.768 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.56533$11,565.33
Manufacturers Standard Package