Cable Assembly Coaxial 2.92mm to 2.92mm 4.06mm OD Coaxial Cable 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCK40-MM-160-36

DigiKey Part Number
744-1344-ND
Manufacturer
Manufacturer Product Number
CCK40-MM-160-36
Description
COAX CBL 2.92MM TO 2.92MM 36"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 4.06mm OD Coaxial Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
4.06mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Gray
Features
Shielded, Stainless Steel
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,829.69000$2,829.69
Alternate Length
COAX CBL 2.92MM TO 2.92MM 30"
In-Stock: 0
Unit Price: $2,710.09000
COAX CBL 2.92MM TO 2.92MM 3.3'
In-Stock: 0
Unit Price: $2,906.22000
COAX CBL 2.92MM TO 2.92MM 4'
In-Stock: 0
Unit Price: $3,100.23000