C3392-156.250 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: $57.85471
Datasheet

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: $65.18524
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: $56.55967
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: $56.04008
Datasheet

Similar


Crystek Corporation
In Stock: 0
Unit Price: $57.85471
Datasheet
601188
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3392-156.250

DigiKey Part Number
C3392-156.250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3392-156.250
Description
XTAL OSC XO 156.2500MHZ HCMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$56.04008$56,040.08
Manufacturers Standard Package