HSP-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSP-2
Sensata-Crydom - Series 1 AC Panel Mount Solid State | Datasheet Preview

HSP-2

DigiKey Part Number
CC1810-ND
Manufacturer
Manufacturer Product Number
HSP-2
Description
THERM PAD 57.15X44.45MM W/ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 57.15mm x 44.45mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
EDA/CAD Models
HSP-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Box
Part Status
Active
Usage
Single Phase SSRs, M50 Power Modules
Type
Pad, Sheet
Shape
Rectangular
Outline
57.15mm x 44.45mm
Thickness
0.0050" (0.127mm)
Material
-
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Black
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,478
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$16.56000$16.56
10$15.82700$158.27
50$15.09320$754.66
100$14.60370$1,460.37
Manufacturers Standard Package