Solid State Relays TO61-1487
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Relays TO61-1487
DC60S7-B
DC60S7-B
Relay Basics - Another Teaching Moment | DigiKey Electronics

DC60S7-B

DigiKey Part Number
CC1592-ND
Manufacturer
Manufacturer Product Number
DC60S7-B
Description
SSR RELAY SPST-NC 7A 3-60V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State SPST-NC (1 Form B) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
DC60S7-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
DC
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
3 V ~ 60 V
Load Current
7 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 621
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$514.15000$514.15
10$489.67300$4,896.73
50$467.40040$23,370.02
100$453.61340$45,361.34