
LNRU110A | |
---|---|
DigiKey Part Number | 966-1477-ND |
Manufacturer | |
Manufacturer Product Number | LNRU110A |
Description | CNTRL LIQ LEV 110VAC SOCKETABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 110VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 110VAC | |
Sensitivity | 4.7kOhm ~ 100kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | 91.44m | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 11 Pin (Octal) | |
Operating Temperature | -10°C ~ 60°C | |
Weight | 0.441 lb (200.03 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $962.32100 | $19,246.42 |