DWRS220A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 3
Unit Price: $848.28000
Datasheet
DWRS220A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWRS220A

DigiKey Part Number
966-1187-ND
Manufacturer
Manufacturer Product Number
DWRS220A
Description
CONTROL RELAY PHASE 3X220VAC DIN
Customer Reference
Detailed Description
Phase Loss, Phase Sequence 220VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Box
Part Status
Obsolete
Type
Phase Loss, Phase Sequence
Trip Status
Energized High
Trip Range
-
Delay Time
No Delay
Voltage - Supply
220VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16In Stock
Ships from WEC