
K8DT-PH1CN | |
---|---|
DigiKey Part Number | Z5816-ND |
Manufacturer | |
Manufacturer Product Number | K8DT-PH1CN |
Description | 3PHSE 3WIRE PHSELSS RLY PSH IN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence 200 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8DT-PH1CN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | - | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 200 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $850.45000 | $850.45 |
10 | $704.15700 | $7,041.57 |
25 | $656.94320 | $16,423.58 |
50 | $625.53980 | $31,276.99 |
100 | $597.70910 | $59,770.91 |