
99489301 | |
---|---|
DigiKey Part Number | 99489301-ND |
Manufacturer | |
Manufacturer Product Number | 99489301 |
Description | FAN AXIAL 120X25MM 220/240VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Part Status | Obsolete | |
Voltage - Rated | - | |
Size / Dimension | - | |
Width | - | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | - | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | - | |
Power (Watts) | - | |
RPM | - | |
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |