
8985A102 | |
|---|---|
DigiKey Part Number | 966-1711-ND |
Manufacturer | |
Manufacturer Product Number | 8985A102 |
Description | GEARMOTOR 67 RPM 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 67 RPM 35W 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 8985A102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 67 RPM | |
Torque - Rated (oz-in / mNm) | 521.8 / 3685 | |
Power - Rated | 35W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 1.095" (27.80mm) | |
Mounting Hole Spacing | 1.260" (32.00mm), 1.417" (36.00mm) | |
Termination Style | Wire Leads | |
Features | Key, Noise Filter | |
Gear Reduction Ratio | 44.69 | |
Torque - Max Momentary (oz-in / mNm) | 1062 / 7500 | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | CE, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,200.89000 | $4,200.89 |





