cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83170930

DigiKey Part Number
966-83170930-ND
Manufacturer
Manufacturer Product Number
83170930
Description
SWITCH SNAP ACT SPDT 0.1A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
20gf
Release Force
3.500gf
Operating Position
0.409" (10.4mm)
Pretravel
-
Differential Travel
0.018" (0.45mm)
Overtravel
0.060" (1.5mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
-
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,104$44.75010$49,404.11
Manufacturers Standard Package