81519332
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81519332

DigiKey Part Number
966-1056-ND
Manufacturer
Manufacturer Product Number
81519332
Description
SOLENOID VALVE 3/2 NC SUBBASE MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Solenoid Valve Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
3/2 Normally Closed
Actuator Type
-
Operating Pressure
15 ~ 116 PSI (1 ~ 8 bar)
Orifice Diameter
0.032" (0.80mm)
Fluid Type
Air, Inert Gas
Connection Method
-
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
Manual Override, Rotatable Connector, Supply Voltage 24VDC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 50°C
Mechanical Life
50,000,000 Cycles
Approval Agency
cUL, UL
Weight
0.077 lb (34.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$385.18000$385.18

Other Suppliers on DigiKey

10In Stock
Ships from WEC