81513076
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81513076

DigiKey Part Number
966-1245-ND
Manufacturer
Manufacturer Product Number
81513076
Description
SUB-BASE END DIN RAIL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Sub-Base, End DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Sub-Base, End
Function
-
Actuator Type
-
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Orifice Diameter
-
Fluid Type
-
Connection Method
Push-In Connection for Tubing 6.00mm Dia
For Use With/Related Products
Control Valve
Mounting Type
DIN Rail
Features
-
Ingress Protection
-
Operating Temperature
-10°C ~ 50°C
Mechanical Life
-
Approval Agency
ATEX
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$596.65600$2,983.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2In Stock
Ships from WEC