


80280013 | |
|---|---|
DigiKey Part Number | 966-1661-ND |
Manufacturer | |
Manufacturer Product Number | 80280013 |
Description | STANDARD MOTOR 3000 RPM 12-32V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 3000 RPM 170W 12 ~ 32VDC |
EDA/CAD Models | 80280013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 12 ~ 32VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 69.4 / 490 | |
Power - Rated | 170W | |
Encoder Type | - | |
Size / Dimension | Square - 2.244" x 2.244" (57.00mm x 57.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Cable with Connector | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 141.6 / 1000 | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CE | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,215.39000 | $6,215.39 |


