80140 TNI21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80140 TNI21
Basics of Brushless DC Motors - Another Teaching Moment

80140059

DigiKey Part Number
966-1641-ND
Manufacturer
Manufacturer Product Number
80140059
Description
STANDARD MOTOR 3000 RPM 12-32V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Brushless (BLDC) DC Motor Standard 3000 RPM 66W 12 ~ 32VDC
Datasheet
 Datasheet
EDA/CAD Models
80140059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushless (BLDC)
Voltage - Rated
12 ~ 32VDC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
50.7 / 358
Power - Rated
66W
Encoder Type
-
Size / Dimension
Square - 2.244" x 2.244" (57.00mm x 57.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
-
Termination Style
Cable with Connector
Features
Integrated Controller
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
CE
Weight
2.1 lbs (952.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,159.37000$4,159.37